New at DigiKey
Image for PKD6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKD6

DigiKey Part Number
679-PKD6-ND
Manufacturer
Manufacturer Product Number
PKD6
Description
POWERTRACK ROTARY ENCODER NEW GE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Joystick, 3 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bag
Part Status
Active
Type
Joystick, 3 - Axis
Actuator Type
Joystick
Switch Function
360° Directional, 360° Rotational, Center Select
Functions, Extra
5 Pushbuttons
Output
Digital (Mechanical Switch)
Voltage - Supply
8 ~ 32VDC
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Connector
Operating Temperature
-40°C ~ 70°C
Panel Cutout Dimensions
-
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Mechanical Life
500,000 Cycles
Electrical Life
-
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
19 921,35000 Kč9 921,35 Kč
Manufacturers Standard Package
Unit Price without VAT:9 921,35000 Kč
Unit Price with VAT:12 004,83350 Kč