
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Joystick, 3 - Axis | |
Actuator Type | Joystick | |
Switch Function | 360° Directional, 360° Rotational, Center Select | |
Functions, Extra | 5 Pushbuttons | |
Output | Digital (Mechanical Switch) | |
Voltage - Supply | 8 ~ 32VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 70°C | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | - | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 881,94000 Kč | 8 881,94 Kč |
| Unit Price without VAT: | 8 881,94000 Kč |
|---|---|
| Unit Price with VAT: | 10 747,14740 Kč |

