
PKD100B1014 | |
|---|---|
DigiKey Part Number | PKD100B1014-ND |
Manufacturer | |
Manufacturer Product Number | PKD100B1014 |
Description | KNOB KNURLED W/SKRT 0.250" PLAST |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Numbers on Skirt Plastic with Aluminum Skirt Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.000" (25.40mm), 1.290" (32.70mm) Skirt | |
Height | 0.590" (14.99mm) | |
Indicator | Numbers on Skirt | |
Material | Plastic with Aluminum Skirt | |
Color | Black | |
Features | 0~10 Numbers, 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 47,02544 Kč | 47 025,44 Kč |
| Unit Price without VAT: | 47,02544 Kč |
|---|---|
| Unit Price with VAT: | 56,90078 Kč |







