Thumbwheel Switch BCD 0.1A @ 40VAC/DC Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PICOD131AK2

DigiKey Part Number
679-3560-ND
Manufacturer
Manufacturer Product Number
PICOD131AK2
Description
SWITCH THUMBWHEEL BCD 0.1A 40V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thumbwheel Switch BCD 0.1A @ 40VAC/DC Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Tray
Part Status
Active
Output Code
BCD
Read Out
0 ~ 9
Number of Sections
1
Display Characters - Height
0.122" (3.10mm)
Actuator Type
Pushwheel
Contact Rating @ Voltage
0.1A @ 40VAC/DC
Contact Material
Copper Alloy
Contact Finish
Gold
Mounting Type
Panel Mount, Snap-In
Termination Style
Card Edge/Solder Pad
End Caps
Sold Separately
Section Width
0.300" (7.62mm)
Panel Cutout Dimensions
-
Features
-
Operating Temperature
-20°C ~ 60°C
Depth Behind Flange
24.00mm
Housing Material
Polyphenylene Oxide (PPO)
Color
Black
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1525,16000 Kč525,16 Kč
10433,92400 Kč4 339,24 Kč
30396,75033 Kč11 902,51 Kč
100361,84380 Kč36 184,38 Kč
250339,40328 Kč84 850,82 Kč
500324,68620 Kč162 343,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:525,16000 Kč
Unit Price with VAT:635,44360 Kč