Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 200mA 50VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P65THR703

DigiKey Part Number
679-3636-ND
Manufacturer
Manufacturer Product Number
P65THR703
Description
SWITCH ROTARY DIP HEX 0.2A 50V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 200mA 50VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
APEM Inc.
Height Above Board
0.256" (6.50mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
Hexadecimal
Washable
Yes
Number of Positions
16
Operating Temperature
-60°C ~ 125°C
Current Rating (Amps)
200mA
Body Material
Thermoplastic
Voltage Rating
50VDC
Length
0.394" (10.00mm)
Actuator Type
Rotary for Tool
Mechanical Life
30,000 Cycles
Actuator Level
Flush, Recessed
Base Product Number
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
50155,28580 Kč7 764,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:155,28580 Kč
Unit Price with VAT:187,89582 Kč