
P65THR701 | |
|---|---|
DigiKey Part Number | 679-3635-ND |
Manufacturer | |
Manufacturer Product Number | P65THR701 |
Description | SWITCH DIP ROTARY BCD 200MA 50V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 200mA 50VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer APEM Inc. | Height Above Board 0.256" (6.50mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable Yes |
Number of Positions 10 | Operating Temperature -60°C ~ 125°C |
Current Rating (Amps) 200mA | Body Material Thermoplastic |
Voltage Rating 50VDC | Length 0.394" (10.00mm) |
Actuator Type Rotary for Tool | Mechanical Life 30,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 151,52780 Kč | 7 576,39 Kč |
| Unit Price without VAT: | 151,52780 Kč |
|---|---|
| Unit Price with VAT: | 183,34864 Kč |

