
P65SMT701 | |
|---|---|
DigiKey Part Number | 679-3637-ND |
Manufacturer | |
Manufacturer Product Number | P65SMT701 |
Description | SWITCH DIP ROTARY BCD 200MA 50V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 200mA 50VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer APEM Inc. | Height Above Board 0.268" (6.80mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable Yes |
Number of Positions 10 | Operating Temperature -60°C ~ 125°C |
Current Rating (Amps) 200mA | Body Material Thermoplastic |
Voltage Rating 50VDC | Length 0.394" (10.00mm) |
Actuator Type Rotary for Tool | Mechanical Life 30,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,91000 Kč | 187,91 Kč |
| 10 | 155,93700 Kč | 1 559,37 Kč |
| 50 | 136,43660 Kč | 6 821,83 Kč |
| 100 | 129,06840 Kč | 12 906,84 Kč |
| 250 | 120,36712 Kč | 30 091,78 Kč |
| 500 | 114,57136 Kč | 57 285,68 Kč |
| 1 000 | 109,43110 Kč | 109 431,10 Kč |
| Unit Price without VAT: | 187,91000 Kč |
|---|---|
| Unit Price with VAT: | 227,37110 Kč |

