Image for P36106L254 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P36106L254

DigiKey Part Number
679-P36106L254-ND
Manufacturer
Manufacturer Product Number
P36106L254
Description
DIP ROTARY SWITCH P25 7MM LOW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal Complement 16 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 42VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit
Hexadecimal Complement
Number of Positions
16
Current Rating (Amps)
100mA
Voltage Rating
42VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Phosphor Bronze
Contact Finish
Gold
Height Above Board
0.291" (7.39mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-50°C ~ 125°C
Body Material
Thermoplastic
Length
0.291" (7.40mm)
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50148,43060 Kč7 421,53 Kč
Manufacturers Standard Package
Unit Price without VAT:148,43060 Kč
Unit Price with VAT:179,60103 Kč