



Category | Actuator Length 1.40mm |
Manufacturer APEM Inc. | Contact Material Nickel |
Series | Contact Finish Gold |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPDT | Features Sealed - Flux Protection |
Contact Timing Not Specified | Operating Temperature -40°C ~ 85°C |
Switch Function On-On | Actuator Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Current Rating (Amps) 500mA (DC) | Switch Travel 1.60mm |
Voltage Rating - DC 12 V | Electrical Life 2,000 Cycles |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 54,95200 Kč | 549,52 Kč |
| 25 | 50,94960 Kč | 1 273,74 Kč |
| 100 | 45,38720 Kč | 4 538,72 Kč |
| 300 | 41,54313 Kč | 12 462,94 Kč |
| 500 | 39,94240 Kč | 19 971,20 Kč |
| 1 000 | 37,96186 Kč | 37 961,86 Kč |
| 2 500 | 35,67359 Kč | 89 183,97 Kč |
| 5 000 | 34,17903 Kč | 170 895,15 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |


