



NK236 | |
|---|---|
DigiKey Part Number | 679-1860-ND |
Manufacturer | |
Manufacturer Product Number | NK236 |
Description | SWITCH SLIDE SPDT 500MA 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | NK236 Models |
Category | Actuator Type Flush |
Manufacturer APEM Inc. | Contact Material Nickel |
Series | Contact Finish Gold |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPDT | Features Sealed - Flux Protection |
Contact Timing Not Specified | Operating Temperature -40°C ~ 85°C |
Switch Function On-On | Actuator Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Current Rating (Amps) 500mA (DC) | Switch Travel 1.60mm |
Voltage Rating - DC 12 V | Electrical Life 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 53,67100 Kč | 536,71 Kč |
| 25 | 49,74840 Kč | 1 243,71 Kč |
| 100 | 44,31630 Kč | 4 431,63 Kč |
| 300 | 40,56113 Kč | 12 168,34 Kč |
| 500 | 38,99538 Kč | 19 497,69 Kč |
| 1 000 | 37,05811 Kč | 37 058,11 Kč |
| 2 500 | 34,81905 Kč | 87 047,62 Kč |
| 5 000 | 33,35595 Kč | 166 779,75 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |


