



Category | Actuator Orientation Side Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.40mm x 7.20mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Thermoplastic |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Length, Right Angle 8.40mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,65100 Kč | 86,51 Kč |
| 25 | 8,08000 Kč | 202,00 Kč |
| 100 | 7,22540 Kč | 722,54 Kč |
| 250 | 6,69332 Kč | 1 673,33 Kč |
| 500 | 6,31704 Kč | 3 158,52 Kč |
| 1 000 | 5,96847 Kč | 5 968,47 Kč |
| 3 000 | 5,47586 Kč | 16 427,58 Kč |
| 5 000 | 5,27260 Kč | 26 363,00 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |




