



Category | Actuator Orientation Side Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.40mm x 7.20mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Thermoplastic |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Length, Right Angle 3.10mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,14700 Kč | 81,47 Kč |
| 25 | 7,60960 Kč | 190,24 Kč |
| 100 | 6,80550 Kč | 680,55 Kč |
| 250 | 6,30528 Kč | 1 576,32 Kč |
| 500 | 5,95126 Kč | 2 975,63 Kč |
| 1 000 | 5,62200 Kč | 5 622,00 Kč |
| 3 000 | 5,15634 Kč | 15 469,02 Kč |
| 5 000 | 4,96405 Kč | 24 820,25 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

