
MJTP1230E | |
|---|---|
DigiKey Part Number | 679-2433-ND |
Manufacturer | |
Manufacturer Product Number | MJTP1230E |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MJTP1230E Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Thermoplastic |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 7.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 7,13900 Kč | 71,39 Kč |
| 25 | 6,66040 Kč | 166,51 Kč |
| 100 | 5,96130 Kč | 596,13 Kč |
| 250 | 5,52416 Kč | 1 381,04 Kč |
| 500 | 5,21338 Kč | 2 606,69 Kč |
| 1 000 | 4,92382 Kč | 4 923,82 Kč |
| 3 000 | 4,51310 Kč | 13 539,30 Kč |
| 5 000 | 4,34310 Kč | 21 715,50 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

