


MJTP1138ETR | |
|---|---|
DigiKey Part Number | 679-2417-2-ND - Tape & Reel (TR) 679-2417-1-ND - Cut Tape (CT) 679-2417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJTP1138ETR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA46), Nylon 4/6 |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 7.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 Kč | 16,89 Kč |
| 10 | 14,49500 Kč | 144,95 Kč |
| 25 | 13,49760 Kč | 337,44 Kč |
| 100 | 12,03990 Kč | 1 203,99 Kč |
| 250 | 11,15268 Kč | 2 788,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 10,19361 Kč | 7 645,21 Kč |
| 1 500 | 9,65443 Kč | 14 481,64 Kč |
| 2 250 | 9,36338 Kč | 21 067,60 Kč |
| 3 750 | 9,02226 Kč | 33 833,47 Kč |
| 5 250 | 8,81286 Kč | 46 267,51 Kč |
| 7 500 | 8,60381 Kč | 64 528,57 Kč |
| Unit Price without VAT: | 16,89000 Kč |
|---|---|
| Unit Price with VAT: | 20,43690 Kč |

