
MJTP1138ATR | |
|---|---|
DigiKey Part Number | 679-2413-2-ND - Tape & Reel (TR) 679-2413-1-ND - Cut Tape (CT) 679-2413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJTP1138ATR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,23000 Kč | 16,23 Kč |
| 10 | 13,83600 Kč | 138,36 Kč |
| 25 | 12,89120 Kč | 322,28 Kč |
| 100 | 11,49950 Kč | 1 149,95 Kč |
| 250 | 10,65100 Kč | 2 662,75 Kč |
| 500 | 10,05928 Kč | 5 029,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 6,90239 Kč | 8 282,87 Kč |
| 2 400 | 5,15382 Kč | 12 369,17 Kč |
| Unit Price without VAT: | 16,23000 Kč |
|---|---|
| Unit Price with VAT: | 19,63830 Kč |

