
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Square | |
Color | Blue | |
Illumination | Non-Illuminated | |
For Use With/Related Products | MJTP1105T and MJTP1234 | |
Mounting Type | Snap Fit | |
Size | 4.00mm L x 4.00mm W x 5.50mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,32433 Kč | 6 486,49 Kč |
| Unit Price without VAT: | 4,32433 Kč |
|---|---|
| Unit Price with VAT: | 5,23244 Kč |



