Joystick, 2 - Axis Analog (Resistive) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Joystick, 2 - Axis Analog (Resistive) Output
M11L061P
M11L061P

M11L061P

DigiKey Part Number
679-2257-ND
Manufacturer
Manufacturer Product Number
M11L061P
Description
SWITCH JOYSTICK ANALOG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Joystick, 2 - Axis Analog (Resistive) Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Analog (Resistive)
Manufacturer
APEM Inc.
Resistance
5 kOhms
Series
Mounting Type
Panel Mount
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Type
Joystick, 2 - Axis
Panel Cutout Dimensions
Circular - 39.70mm Dia
Actuator Type
Joystick
Mechanical Life
1,000,000 Cycles
Switch Function
4-Way Directional
Operating Force
133gf
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 657,72000 Kč2 657,72 Kč
52 318,18000 Kč11 590,90 Kč
102 185,38800 Kč21 853,88 Kč
252 021,15000 Kč50 528,75 Kč
501 904,87560 Kč95 243,78 Kč
1001 885,65400 Kč188 565,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2 657,72000 Kč
Unit Price with VAT:3 215,84120 Kč