



LK6JNB126N3 | |
|---|---|
DigiKey Part Number | 679-6890-ND |
Manufacturer | |
Manufacturer Product Number | LK6JNB126N3 |
Description | SWITCH KEYLOCK 3POS DP3T 4A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position DP3T 4A (AC/DC) 125 VAC 28 VDC Panel Mount |
Datasheet | Datasheet |
Category | Key Removable Positions All |
Manufacturer APEM Inc. | Angle of Throw 45° |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Mounting Type Panel Mount |
Circuit DP3T | Termination Style Solder Lug |
Number of Positions 3 | Panel Cutout Dimensions Circular - 19.00mm Dia |
Switch Function On-On-On | Operating Temperature -30°C ~ 85°C |
Contact Timing Not Specified | Depth Behind Flange 27.55mm |
Current Rating (Amps) 4A (AC/DC) | Mechanical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Flat Key |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,51000 Kč | 431,51 Kč |
| 10 | 372,31600 Kč | 3 723,16 Kč |
| 25 | 351,02760 Kč | 8 775,69 Kč |
| 50 | 335,71180 Kč | 16 785,59 Kč |
| 100 | 321,04050 Kč | 32 104,05 Kč |
| 250 | 302,58200 Kč | 75 645,50 Kč |
| 500 | 289,29658 Kč | 144 648,29 Kč |
| Unit Price without VAT: | 431,51000 Kč |
|---|---|
| Unit Price with VAT: | 522,12710 Kč |

