Rocker Switch DPST 10A (DC) Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KR413AKXXA12XX

DigiKey Part Number
KR413AKXXA12XX-ND
Manufacturer
Manufacturer Product Number
KR413AKXXA12XX
Description
SWITCH ROCKER DPST 10A 24V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 10A (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Convex (Reverse V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP68 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Rectangular - 36.83mm x 21.08mm
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Mechanical Life
150,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1610,41000 Kč610,41 Kč
10526,71400 Kč5 267,14 Kč
40481,75700 Kč19 270,28 Kč
80460,68825 Kč36 855,06 Kč
120448,77450 Kč53 852,94 Kč
280424,82029 Kč118 949,68 Kč
Manufacturers Standard Package
Unit Price without VAT:610,41000 Kč
Unit Price with VAT:738,59610 Kč