KR35FAKDDG22N82XX02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KR35FAKDDG22N82XX02

DigiKey Part Number
KR35FAKDDG22N82XX02-ND
Manufacturer
Manufacturer Product Number
KR35FAKDDG22N82XX02
Description
SWITCH ROCKER SPDT 10A 24V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
-
Circuit
-
Switch Function
-
Current Rating (Amps)
-
Actuator Type
-
Color - Actuator/Cap
-
Actuator Marking
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
-
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Approval Agency
-
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1672,81000 Kč672,81 Kč
10580,42800 Kč5 804,28 Kč
40530,87850 Kč21 235,14 Kč
80507,65313 Kč40 612,25 Kč
120494,51983 Kč59 342,38 Kč
280468,11186 Kč131 071,32 Kč
Manufacturers Standard Package
Unit Price without VAT:672,81000 Kč
Unit Price with VAT:814,10010 Kč