KI2KXJXN01XX02CK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KI2KXJXN01XX02CK

DigiKey Part Number
679-3320-ND
Manufacturer
Manufacturer Product Number
KI2KXJXN01XX02CK
Description
LED PNL IND GRN/RED QUICK CON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Red 24V Green, 24V Red 20mA Green, 20mA Red Quick Connect - 0.250" (6.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Tray
Part Status
Active
Type
LED
Lamp Color
Green, Red
Lens Color
-
Lens Transparency
-
Ratings
Vf (Typ), If (Max)
Voltage
24V Green, 24V Red
Current
20mA Green, 20mA Red
Panel Cutout Shape
Rectangle
Panel Cutout Dimensions
0.83" x 1.45" (21.08mm x 36.83mm)
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP68
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
40605,41375 Kč24 216,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:605,41375 Kč
Unit Price with VAT:732,55064 Kč