Rocker Switch DPDT 10A (DC) Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KG492A2DXA246X

DigiKey Part Number
KG492A2DXA246X-ND
Manufacturer
Manufacturer Product Number
KG492A2DXA246X
Description
SWITCH ROCKER DPDT 10A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 10A (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Actuator/Cap
Black
Mfr
Actuator Marking
No Marking
Series
Illumination Type, Color
LED, Red
Packaging
Bulk
Illumination Voltage (Nominal)
12 VDC
Part Status
Active
Termination Style
Solder, Quick Connect - 0.250" (6.3mm)
Mounting Type
Panel Mount, Snap-In
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
Panel Cutout Dimensions
Rectangular - 36.80mm x 21.08mm
Switch Function
Operating Temperature
-10°C ~ 65°C
Current Rating (Amps)
Mechanical Life
30,000 Cycles
Voltage Rating - DC
Electrical Life
10,000 Cycles
Actuator Type
Convex (Reverse V) - Illuminated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1673,20000 Kč673,20 Kč
10580,80500 Kč5 808,05 Kč
40531,22325 Kč21 248,93 Kč
80507,98363 Kč40 638,69 Kč
120494,84058 Kč59 380,87 Kč
280468,41889 Kč131 157,29 Kč
Manufacturers Standard Package
Unit Price without VAT:673,20000 Kč
Unit Price with VAT:814,57200 Kč