Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front
IXP5S14M
IXP5S14M

IXP5S14M

DigiKey Part Number
679-IXP5S14M-ND
Manufacturer
Manufacturer Product Number
IXP5S14M
Description
SWITCH PB IP67 SEALED GRAY ROUND
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
28 V
Actuator Type
Round, Button, Mushroom
Actuator Marking
No Marking
Color - Actuator/Cap
Gray
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 11.90mm Dia
Operating Temperature
-40°C ~ 85°C
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1807,79000 Kč807,79 Kč
10696,81900 Kč6 968,19 Kč
25656,91000 Kč16 422,75 Kč
50628,18880 Kč31 409,44 Kč
100600,66670 Kč60 066,67 Kč
250566,05316 Kč141 513,29 Kč
Manufacturers Standard Package
Unit Price without VAT:807,79000 Kč
Unit Price with VAT:977,42590 Kč