
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 2A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 756,14000 Kč | 756,14 Kč |
| 10 | 652,30300 Kč | 6 523,03 Kč |
| 25 | 614,94760 Kč | 15 373,69 Kč |
| 50 | 588,07000 Kč | 29 403,50 Kč |
| 100 | 562,31380 Kč | 56 231,38 Kč |
| 250 | 529,91476 Kč | 132 478,69 Kč |
| Unit Price without VAT: | 756,14000 Kč |
|---|---|
| Unit Price with VAT: | 914,92940 Kč |





