Pushbutton Switch SPST Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPC1SAD2

DigiKey Part Number
679-1108-ND
Manufacturer
Manufacturer Product Number
IPC1SAD2
Description
SWITCH PUSHBUTTON SPST 4A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
12 V
Mfr
Actuator Type
Square, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Black
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Front
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Standard
Features
Epoxy Sealed Terminals
Circuit
Panel Cutout Dimensions
Circular - 13.60mm Dia
Switch Function
Off-On
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
2A (AC), 4A (DC)
Electrical Life
200,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1756,43000 Kč756,43 Kč
10652,54800 Kč6 525,48 Kč
25615,17880 Kč15 379,47 Kč
50588,28360 Kč29 414,18 Kč
100562,51870 Kč56 251,87 Kč
250530,10676 Kč132 526,69 Kč
Manufacturers Standard Package
Unit Price without VAT:756,43000 Kč
Unit Price with VAT:915,28030 Kč