
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button, Domed | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 605,79000 Kč | 605,79 Kč |
| 10 | 522,59800 Kč | 5 225,98 Kč |
| 25 | 492,70560 Kč | 12 317,64 Kč |
| 50 | 471,17840 Kč | 23 558,92 Kč |
| 100 | 450,56040 Kč | 45 056,04 Kč |
| 250 | 424,62072 Kč | 106 155,18 Kč |
| 500 | 405,95056 Kč | 202 975,28 Kč |
| Unit Price without VAT: | 605,79000 Kč |
|---|---|
| Unit Price with VAT: | 733,00590 Kč |



