IGN3S00M06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IGN3S00M06

DigiKey Part Number
679-IGN3S00M06-ND
Manufacturer
Manufacturer Product Number
IGN3S00M06
Description
SWITCH PB NON-LIT RED NO SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
50mA (DC)
Voltage Rating - DC
28 V
Actuator Type
Round, Button
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 11.90mm Dia
Operating Temperature
-40°C ~ 85°C
Mechanical Life
1,000,000 Cycles
Electrical Life
1,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1892,79000 Kč892,79 Kč
10792,29200 Kč7 922,92 Kč
25751,57920 Kč18 789,48 Kč
50712,45980 Kč35 622,99 Kč
100684,88360 Kč68 488,36 Kč
250638,42212 Kč159 605,53 Kč
500344,56734 Kč172 283,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:892,79000 Kč
Unit Price with VAT:1 080,27590 Kč