
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 11.90mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 833,90000 Kč | 833,90 Kč |
| 10 | 711,19100 Kč | 7 111,91 Kč |
| 25 | 667,29000 Kč | 16 682,25 Kč |
| 50 | 637,02980 Kč | 31 851,49 Kč |
| 100 | 624,28400 Kč | 62 428,40 Kč |
| 250 | 615,68948 Kč | 153 922,37 Kč |
| 500 | 344,56734 Kč | 172 283,67 Kč |
| Unit Price without VAT: | 833,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 009,01900 Kč |

