IGA03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IGA03

DigiKey Part Number
679-IGA03-ND
Manufacturer
Manufacturer Product Number
IGA03
Description
SOLID GREEN CAP IG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Switch Cap
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
-
Packaging
Tray
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
134,95000 Kč34,95 Kč
1031,75000 Kč317,50 Kč
2530,51840 Kč762,96 Kč
5029,61940 Kč1 480,97 Kč
10028,74970 Kč2 874,97 Kč
25027,63704 Kč6 909,26 Kč
50026,82434 Kč13 412,17 Kč
1 00026,03517 Kč26 035,17 Kč
5 00024,29030 Kč121 451,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,95000 Kč
Unit Price with VAT:42,28950 Kč