
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 500mA (AC), 5A (DC) | |
Voltage Rating - AC | 48 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 564,08000 Kč | 564,08 Kč |
10 | 486,71400 Kč | 4 867,14 Kč |
25 | 458,86000 Kč | 11 471,50 Kč |
50 | 438,82140 Kč | 21 941,07 Kč |
100 | 419,62040 Kč | 41 962,04 Kč |
250 | 395,46840 Kč | 98 867,10 Kč |
500 | 378,08366 Kč | 189 041,83 Kč |
Unit Price without VAT: | 564,08000 Kč |
---|---|
Unit Price with VAT: | 682,53680 Kč |