




HS6T24SA | |
|---|---|
DigiKey Part Number | 679-3580-ND |
Manufacturer | |
Manufacturer Product Number | HS6T24SA |
Description | SWITCH THMBSTK PUSHBTN 100MA 30V |
Customer Reference | |
Detailed Description | Thumbstick, 2 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
EDA/CAD Models | HS6T24SA Models |
Category | Voltage Rating - DC 30 V |
Manufacturer APEM Inc. | Contact Finish Silver |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Wire Leads with Connector |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Type Thumbstick, 2 - Axis | Panel Cutout Dimensions Circular - 25.02mm Dia |
Actuator Type Pushbutton | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Switch Function 4-Way Directional, Center Select | Mechanical Life 300,000 Cycles |
Output Digital (Mechanical Switch) | Electrical Life 100,000 Cycles |
Current Rating (Amps) 100mA (DC) | Operating Force 567gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 965,88000 Kč | 6 965,88 Kč |
| 5 | 6 075,10000 Kč | 30 375,50 Kč |
| 10 | 5 726,61700 Kč | 57 266,17 Kč |
| Unit Price without VAT: | 6 965,88000 Kč |
|---|---|
| Unit Price with VAT: | 8 428,71480 Kč |


