Thumbstick, 2 - Axis Digital (Mechanical Switch) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thumbstick, 2 - Axis Digital (Mechanical Switch) Output
HS1A24GA
HS1A24GA

HS1A24GA

DigiKey Part Number
679-3581-ND
Manufacturer
Manufacturer Product Number
HS1A24GA
Description
SWITCH THUMBSTCK CASTLE 10MA 30V
Customer Reference
Detailed Description
Thumbstick, 2 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Thumbstick, 2 - Axis
Actuator Type
Castle
Switch Function
4-Way Directional
Functions, Extra
-
Output
Digital (Mechanical Switch)
Voltage - Supply
-
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
30 V
Contact Material
-
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
Wire Leads with Connector
Operating Temperature
-25°C ~ 80°C
Panel Cutout Dimensions
Circular - 25.65mm Dia
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Mechanical Life
300,000 Cycles
Electrical Life
200,000 Cycles
Operating Force
567gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 804,06000 Kč5 804,06 Kč
Manufacturers Standard Package
Unit Price without VAT:5 804,06000 Kč
Unit Price with VAT:7 022,91260 Kč