Joystick, 3 - Axis Digital (Hall Effect Over USB Interface) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Joystick, 3 - Axis Digital (Hall Effect Over USB Interface) Output
HF46S10U
HF46S10U

HF46S10U

DigiKey Part Number
1040-1021-ND
Manufacturer
Manufacturer Product Number
HF46S10U
Description
SWITCH JOYSTICK HALL EFFECT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Joystick, 3 - Axis Digital (Hall Effect Over USB Interface) Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5VDC
Manufacturer
APEM Inc.
Mounting Type
Panel Mount
Series
Termination Style
Cable with Connector
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C
Part Status
Active
Panel Cutout Dimensions
Circular - 41.28mm Dia
Type
Joystick, 3 - Axis
Ingress Protection
IP68 - Dust Tight, Waterproof
Actuator Type
Joystick
Mechanical Life
5,000,000 Cycles
Switch Function
2-Way Rotational, 360° Directional
Operating Force
280gf
Output
Digital (Hall Effect Over USB Interface)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 124
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 153,29000 Kč10 153,29 Kč
58 854,49400 Kč44 272,47 Kč
108 346,30900 Kč83 463,09 Kč
257 717,58600 Kč192 939,65 Kč
Manufacturers Standard Package
Unit Price without VAT:10 153,29000 Kč
Unit Price with VAT:12 285,48090 Kč