



Category | Voltage - Supply 5VDC |
Manufacturer APEM Inc. | Mounting Type Panel Mount |
Series | Termination Style Connector |
Packaging Bulk | Operating Temperature -40°C ~ 70°C |
Part Status Active | Panel Cutout Dimensions Circular - 41.28mm Dia |
Type Joystick, 3 - Axis | Ingress Protection IP68 - Dust Tight, Waterproof |
Actuator Type Joystick | Mechanical Life 5,000,000 Cycles |
Switch Function 2-Way Rotational, 360° Directional | Operating Force 280gf |
Output Analog (Hall Effect) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 748,35000 Kč | 3 748,35 Kč |
| 5 | 3 269,26200 Kč | 16 346,31 Kč |
| 10 | 3 081,93900 Kč | 30 819,39 Kč |
| 25 | 2 850,17600 Kč | 71 254,40 Kč |
| 50 | 2 686,12300 Kč | 134 306,15 Kč |
| Unit Price without VAT: | 3 748,35000 Kč |
|---|---|
| Unit Price with VAT: | 4 535,50350 Kč |









