Joystick, 2 - Axis Analog (Hall Effect) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Joystick, 2 - Axis Analog (Hall Effect) Output
1040-1099-ND
1040-1099-ND

HF22S10

DigiKey Part Number
1040-1099-ND
Manufacturer
Manufacturer Product Number
HF22S10
Description
SWITCH JOYSTICK HALL EFFECT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Joystick, 2 - Axis Analog (Hall Effect) Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Analog (Hall Effect)
Manufacturer
APEM Inc.
Voltage - Supply
5VDC
Series
Mounting Type
Panel Mount
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Type
Joystick, 2 - Axis
Panel Cutout Dimensions
Circular - 41.28mm Dia
Actuator Type
Joystick
Ingress Protection
IP68 - Dust Tight, Waterproof
Switch Function
360° Directional
Mechanical Life
5,000,000 Cycles
Functions, Extra
1 Pushbutton
Operating Force
280gf
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 264,20000 Kč5 264,20 Kč
54 591,25400 Kč22 956,27 Kč
104 328,02400 Kč43 280,24 Kč
254 002,37840 Kč100 059,46 Kč
503 771,87080 Kč188 593,54 Kč
Manufacturers Standard Package
Unit Price without VAT:5 264,20000 Kč
Unit Price with VAT:6 369,68200 Kč