Joystick, 2 - Axis Analog (Hall Effect) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Joystick, 2 - Axis Analog (Hall Effect) Output
1040-1113-ND
1040-1113-ND

HF11P10

DigiKey Part Number
1040-1113-ND
Manufacturer
Manufacturer Product Number
HF11P10
Description
SWITCH JOYSTICK HALL EFFECT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Joystick, 2 - Axis Analog (Hall Effect) Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5VDC
Manufacturer
APEM Inc.
Mounting Type
Panel Mount
Series
Termination Style
Connector
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C
Part Status
Active
Panel Cutout Dimensions
Circular - 41.28mm Dia
Type
Joystick, 2 - Axis
Ingress Protection
IP67 - Dust Tight, Waterproof
Actuator Type
Joystick
Mechanical Life
5,000,000 Cycles
Switch Function
4-Way Directional
Operating Force
280gf
Output
Analog (Hall Effect)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 435,20000 Kč4 435,20 Kč
53 868,37800 Kč19 341,89 Kč
103 646,61800 Kč36 466,18 Kč
253 372,33760 Kč84 308,44 Kč
503 178,15640 Kč158 907,82 Kč
Manufacturers Standard Package
Unit Price without VAT:4 435,20000 Kč
Unit Price with VAT:5 366,59200 Kč