Joystick, 1 - Axis Analog (Hall Effect) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Joystick, 1 - Axis Analog (Hall Effect) Output
1040-1104-ND
1040-1104-ND

HF10Y10

DigiKey Part Number
1040-1104-ND
Manufacturer
Manufacturer Product Number
HF10Y10
Description
SWITCH JOYSTICK BALL TIP HALL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Joystick, 1 - Axis Analog (Hall Effect) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Joystick, 1 - Axis
Actuator Type
Ball Tip
Switch Function
2-Way Directional
Functions, Extra
-
Output
Analog (Hall Effect)
Voltage - Supply
5VDC
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Connector
Operating Temperature
-40°C ~ 70°C
Panel Cutout Dimensions
Circular - 41.28mm Dia
Ingress Protection
IP68 - Dust Tight, Waterproof
Features
-
Mechanical Life
5,000,000 Cycles
Electrical Life
-
Operating Force
280gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 654,63000 Kč4 654,63 Kč
54 059,67000 Kč20 298,35 Kč
103 826,96900 Kč38 269,69 Kč
253 539,07000 Kč88 476,75 Kč
503 335,29300 Kč166 764,65 Kč
Manufacturers Standard Package
Unit Price without VAT:4 654,63000 Kč
Unit Price with VAT:5 632,10230 Kč