



Category | Voltage - Supply 5VDC |
Manufacturer APEM Inc. | Mounting Type Panel Mount |
Series | Termination Style Connector |
Packaging Bulk | Operating Temperature -40°C ~ 70°C |
Part Status Active | Panel Cutout Dimensions Circular - 41.28mm Dia |
Type Joystick, 2 - Axis | Ingress Protection IP68 - Dust Tight, Waterproof |
Actuator Type Ball Tip | Mechanical Life 5,000,000 Cycles |
Switch Function 360° Directional | Operating Force 280gf |
Output Analog (Hall Effect) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 623,04000 Kč | 4 623,04 Kč |
| 5 | 4 032,11800 Kč | 20 160,59 Kč |
| 10 | 3 800,99800 Kč | 38 009,98 Kč |
| 25 | 3 515,05280 Kč | 87 876,32 Kč |
| 50 | 3 312,65840 Kč | 165 632,92 Kč |
| Unit Price without VAT: | 4 623,04000 Kč |
|---|---|
| Unit Price with VAT: | 5 593,87840 Kč |


