Rocker Switch DPDT 1A (DC) Panel Mount, Threaded Body with Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPDT 1A (DC) Panel Mount, Threaded Body with Nut
FNR Series, APEM’s miniature waterproof rocker switch
New Product Discoveries Ep 401: Apem FNR Switch and Vox Power VCCM600 | Digi-Key Electronics

FNRC64SXX2X

DigiKey Part Number
679-FNRC64SXX2X-ND
Manufacturer
Manufacturer Product Number
FNRC64SXX2X
Description
SWITCH ROCKER DPDT 1A 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 1A (DC) Panel Mount, Threaded Body with Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Tray
Termination Style
Solder Lug
Part Status
Active
Ingress Protection
IP69K - Dust Tight, High Temp Water Jets, Waterproof
Mounting Type
Panel Mount, Threaded Body with Nut
Panel Cutout Dimensions
Circular - 20.20mm Dia
Circuit
Operating Temperature
-40°C ~ 85°C
Switch Function
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
Electrical Life
100,000 Cycles
Voltage Rating - DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 520
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 370,83000 Kč1 370,83 Kč
201 130,68100 Kč22 613,62 Kč
401 081,18050 Kč43 247,22 Kč
601 053,19233 Kč63 191,54 Kč
1001 018,91210 Kč101 891,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 370,83000 Kč
Unit Price with VAT:1 658,70430 Kč