



FDAP1F1482F14 | |
|---|---|
DigiKey Part Number | 679-3745-ND |
Manufacturer | |
Manufacturer Product Number | FDAP1F1482F14 |
Description | SWITCH PUSHBUTTON SPST 200MA 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking ON/OFF |
Mfr | Color - Actuator/Cap Black |
Series | Illumination Type, Color LED, Green/Red |
Packaging Tray | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 24.20mm Dia |
Circuit | Operating Temperature -40°C ~ 75°C |
Switch Function Off-On | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 200mA (DC) | Electrical Life 200,000 Cycles |
Voltage Rating - DC 12 V | Base Product Number |
Actuator Type Round, Button |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 867,61000 Kč | 1 867,61 Kč |
| 20 | 1 540,19950 Kč | 30 803,99 Kč |
| 40 | 1 472,70600 Kč | 58 908,24 Kč |
| 60 | 1 434,52817 Kč | 86 071,69 Kč |
| 100 | 1 387,78130 Kč | 138 778,13 Kč |
| Unit Price without VAT: | 1 867,61000 Kč |
|---|---|
| Unit Price with VAT: | 2 259,80810 Kč |

