Pushbutton Switch SPST Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST Standard, Illuminated Panel Mount, Front
FDAP1F1482F13
FDAP1F1482F13
FDAP1F1482F13

FDAP1F1482F13

DigiKey Part Number
679-3744-ND
Manufacturer
Manufacturer Product Number
FDAP1F1482F13
Description
SWITCH PUSHBUTTON SPST 200MA 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Marking
START/STOP (Alternating)
Mfr
Color - Actuator/Cap
Black
Series
Illumination Type, Color
LED, Green/Red
Packaging
Tray
Illumination Voltage (Nominal)
12 VDC
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Front
Ingress Protection
IP69K - Dust Tight, High Temp Water Jets, Waterproof
Type
Standard, Illuminated
Panel Cutout Dimensions
Circular - 24.20mm Dia
Circuit
Operating Temperature
-40°C ~ 75°C
Switch Function
Off-On
Mechanical Life
200,000 Cycles
Current Rating (Amps)
200mA (DC)
Electrical Life
200,000 Cycles
Voltage Rating - DC
12 V
Base Product Number
Actuator Type
Round, Button
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 867,61000 Kč1 867,61 Kč
201 540,19950 Kč30 803,99 Kč
401 472,70600 Kč58 908,24 Kč
601 434,52817 Kč86 071,69 Kč
1001 387,78130 Kč138 778,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 867,61000 Kč
Unit Price with VAT:2 259,80810 Kč