
ES2S41653001 | |
|---|---|
DigiKey Part Number | 679-3092-ND |
Manufacturer | |
Manufacturer Product Number | ES2S41653001 |
Description | SWITCH E-STOP PULL RESET 1A 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NO/NC Panel Mount, Front Push-Pull Marking, Status Indicator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Features | Push-Pull Marking, Status Indicator | |
Current Rating (Amps) | 1A (DC) | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.20mm Dia | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 85°C | |
Illumination Voltage (Nominal) | - | |
Includes | 3 pcs - 1 Switch, 1 Nut, 1 O-Ring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 782,35000 Kč | 6 782,35 Kč |
| 5 | 5 915,09400 Kč | 29 575,47 Kč |
| 10 | 5 575,83000 Kč | 55 758,30 Kč |
| 30 | 5 076,34333 Kč | 152 290,30 Kč |
| Unit Price without VAT: | 6 782,35000 Kč |
|---|---|
| Unit Price with VAT: | 8 206,64350 Kč |


