Thumbwheel Switch Decimal 0.1A @ 40VAC/DC Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thumbwheel Switch Decimal 0.1A @ 40VAC/DC Panel Mount, Snap-In
DPS9111AK2_bottom

DPS9111AK2

DigiKey Part Number
679-4015-ND
Manufacturer
Manufacturer Product Number
DPS9111AK2
Description
SWITCH THUMBWHEEL DEC 0.1A 40V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Thumbwheel Switch Decimal 0.1A @ 40VAC/DC Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Tray
Part Status
Active
Output Code
Decimal
Read Out
0 ~ 9
Number of Sections
1
Display Characters - Height
0.268" (6.80mm)
Actuator Type
Pushwheel
Contact Rating @ Voltage
0.1A @ 40VAC/DC
Contact Material
Copper Tin Alloy
Contact Finish
Gold
Mounting Type
Panel Mount, Snap-In
Termination Style
Card Edge/Solder Pad
End Caps
Sold Separately
Section Width
0.315" (8.00mm)
Panel Cutout Dimensions
-
Features
-
Operating Temperature
-20°C ~ 80°C
Depth Behind Flange
39.10mm
Housing Material
Polyphenylene Oxide (PPO)
Color
Black
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 562,67000 Kč1 562,67 Kč
101 292,04900 Kč12 920,49 Kč
301 187,26200 Kč35 617,86 Kč
1001 091,54950 Kč109 154,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 562,67000 Kč
Unit Price with VAT:1 890,83070 Kč