Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT36-001N022

DigiKey Part Number
679-CT36-001N022-ND
Manufacturer
Manufacturer Product Number
CT36-001N022
Description
TOGGLE SWITCH 3500 IP67 SEALED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
10A (AC), 15A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
17.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 12.20mm Dia
Bushing Thread
15/32-32
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Nickel Plated
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1402,11000 Kč402,11 Kč
10346,97100 Kč3 469,71 Kč
25327,13200 Kč8 178,30 Kč
50312,86180 Kč15 643,09 Kč
100299,18790 Kč29 918,79 Kč
250281,99140 Kč70 497,85 Kč
500269,61222 Kč134 806,11 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:402,11000 Kč
Unit Price with VAT:486,55310 Kč