Image for CJN0NR013N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJN0NR013N

DigiKey Part Number
679-CJN0NR013N-ND
Manufacturer
Manufacturer Product Number
CJN0NR013N
Description
HANDGRIP JOYSTICK CJ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Joystick, 2 - Axis Digital (Hall Effect Over USB Interface) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Joystick, 2 - Axis
Actuator Type
Joystick
Switch Function
4-Way Directional
Functions, Extra
-
Output
Digital (Hall Effect Over USB Interface)
Voltage - Supply
5VDC
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Resistance
2 Ohms
Mounting Type
Panel Mount
Termination Style
Cable with Connector
Operating Temperature
-40°C ~ 85°C
Panel Cutout Dimensions
Circular - 57.15mm Dia
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Mechanical Life
10,000,000 Cycles
Electrical Life
-
Operating Force
760gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118 950,70000 Kč18 950,70 Kč
Manufacturers Standard Package
Unit Price without VAT:18 950,70000 Kč
Unit Price with VAT:22 930,34700 Kč