
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 6A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.20mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 887,72000 Kč | 1 887,72 Kč |
| 20 | 1 556,67600 Kč | 31 133,52 Kč |
| 40 | 1 488,45375 Kč | 59 538,15 Kč |
| 60 | 1 449,87683 Kč | 86 992,61 Kč |
| 100 | 1 402,62650 Kč | 140 262,65 Kč |
| Unit Price without VAT: | 1 887,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 284,14120 Kč |


