
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | - | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 36,11700 Kč | 361,17 Kč |
| 25 | 33,50440 Kč | 837,61 Kč |
| 100 | 29,84240 Kč | 2 984,24 Kč |
| 250 | 27,67788 Kč | 6 919,47 Kč |
| 500 | 26,19668 Kč | 13 098,34 Kč |
| 1 000 | 24,85533 Kč | 24 855,33 Kč |
| 3 000 | 23,01297 Kč | 69 038,91 Kč |
| 5 000 | 22,27027 Kč | 111 351,35 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |


