
AKTSC62B | |
|---|---|
DigiKey Part Number | AKTSC62B-ND |
Manufacturer | |
Manufacturer Product Number | AKTSC62B |
Description | SWITCH TACT CAP 6MM RND BLUE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Blue Snap Fit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | Blue | |
Illumination | Non-Illuminated | |
For Use With/Related Products | ADTS Series | |
Mounting Type | Snap Fit | |
Size | 4.50mm Dia x 5.50mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,23949 Kč | 6 359,23 Kč |
| Unit Price without VAT: | 4,23949 Kč |
|---|---|
| Unit Price with VAT: | 5,12978 Kč |


