
ADTSM648RVTR | |
|---|---|
DigiKey Part Number | 679-ADTSM648RVTR-ND - Tape & Reel (TR) 679-ADTSM648RVTRCT-ND - Cut Tape (CT) 679-ADTSM648RVTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTSM648RVTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,15800 Kč | 121,58 Kč |
| 25 | 11,32200 Kč | 283,05 Kč |
| 100 | 10,10630 Kč | 1 010,63 Kč |
| 250 | 9,36092 Kč | 2 340,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 8,59959 Kč | 6 019,71 Kč |
| 1 400 | 8,13837 Kč | 11 393,72 Kč |
| 2 100 | 7,88865 Kč | 16 566,17 Kč |
| 3 500 | 7,59516 Kč | 26 583,06 Kč |
| 4 900 | 7,41465 Kč | 36 331,78 Kč |
| 7 000 | 7,23417 Kč | 50 639,19 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

