Image for A4206 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4206

DigiKey Part Number
A420-6-ND
Manufacturer
Manufacturer Product Number
A4206
Description
CAP PUSHBUTTON ROUND RED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Red Slip On
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
-
Packaging
Bulk
Part Status
Active
Switch Type
Pushbutton
Shape
Round
Color
Red
Illumination
Non-Illuminated
For Use With/Related Products
300, 400, 800 and PB Series
Mounting Type
Slip On
Size
9.53mm Dia x 6.99mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč